Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.152NLT
Order Code2906455
Product RangePA4344.XXXNLT Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.152NLT
Order Code2906455
Product RangePA4344.XXXNLT Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)47A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangePA4344.XXXNLT Series
Power Inductor Case17.7mm x 17.2mm x 7mm
DC Resistance Max0.0025ohm
Inductance Tolerance0
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PA4344.XXXNLT Series
DC Resistance Max
0.0025ohm
Product Length
17.7mm
Product Height
7mm
RMS Current (Irms)
47A
Saturation Current (Isat)
52A
Power Inductor Case
17.7mm x 17.2mm x 7mm
Inductance Tolerance
0
Product Width
17.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268