Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.820 |
3+ | CHF 4.550 |
5+ | CHF 4.290 |
10+ | CHF 4.020 |
20+ | CHF 3.930 |
50+ | CHF 3.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-3V-R
Order Code4411207
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2VDC
TonesContinuous
Supply Voltage Max5VDC
Resonant Frequency2.4kHz
Current Rating30mA
Sound Pressure Level (SPL)75dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
75dBA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
2VDC
Supply Voltage Max
5VDC
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002