Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
16 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 29.120 |
| 3+ | CHF 27.280 |
| 5+ | CHF 19.030 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 29.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No32/0.2MM CCA 100M
Order Code3382329
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA0.79mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Red
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper Coated Aluminium
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
A general purpose figure of 8 cable that is ideal for the connection of audio equipment, amplifiers and auxiliary equipment. The cable has CCA conductors and has a Red and Black PVC outer sheath. Supplied in 100m reels.
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black, Red
Conductor Material
Copper Coated Aluminium
External Diameter
-
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.79mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.306