Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW33-T4B1Q-15
Order Code1962012
Product RangeW33 Series
Technical Datasheet
108 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 57.580 |
| 5+ | CHF 50.080 |
| 10+ | CHF 43.220 |
| 25+ | CHF 41.200 |
| 50+ | CHF 39.170 |
| 100+ | CHF 37.130 |
| 250+ | CHF 36.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW33-T4B1Q-15
Order Code1962012
Product RangeW33 Series
Technical Datasheet
Product RangeW33 Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
Technical Specifications
Product Range
W33 Series
No. of Poles
2 Pole
Voltage Rating VAC
250V
Current Rating
15A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
Product traceability