Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
74 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 39.250 |
| 3+ | CHF 37.320 |
| 10+ | CHF 35.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5953A
Order Code4135817
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating600V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1.219m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
Product Overview
The 5953A is an adjustable tip Test Probe Kit with slim retractable probe is fully insulated to within 1/8-inch of tip. Needle point tip adjusts to desired length from 0 to 3-inch. Stainless steel needle sharp point easily pierces varnish and thin insulation. Tip can be re-pointed if necessary. Multi-stacking banana plug moulded directly to the wire. 4-foot test lead wire is silicone insulated for high temperature resistance.
- Black and red insulator
- 30VAC/60VDC Maximum operating voltage
- Flexible at low temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
600V
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1.219m
No. of Test Leads
2
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04