Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.490 |
5+ | CHF 61.450 |
10+ | CHF 60.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
67-1-A-5/2D is a 67 series high voltage dry reed relay. It has small size and encapsulated in plastic package with internal mu-metal magnetic screen. It is constructed by using a lead frame in a Single-in-Line format and features former-less coils which enables a smaller package. The unusual package style allows interesting stacking possibilities when used to construct high density multiplexers or matrices.
- Tungsten plated contacts ensure a long and reliable life
- 1 Form A configuration, comes with internal diode
- Operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 40 ohm
- Maximum contact resistance is 0.12 ohm
- Maximum operating voltage is 3.75V , minimum operating voltage is 0.5V
- Power rating is 50W, maximum switch current is 3A
- Maximum switching volts is 7500V
- Minimum stand-off volts is 10000V
- Life expectancy is 10⁸
Notes
High voltages and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.
Technical Specifications
Contact Configuration
SPST-NO
Product Range
67 Series
Coil Resistance
40ohm
Switching Voltage Max
7.5kV
Coil Voltage
5VDC
Relay Mounting
PCB
Switching Current Max
3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01453