Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3076468
Order Code3241183
Product RangeCLIPLINE UKH
Also Known As3076468, UKH 150-3L/N/FE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3076468
Order Code3241183
Product RangeCLIPLINE UKH
Also Known As3076468, UKH 150-3L/N/FE
Technical Datasheet
No. of Positions10Ways
Wire Size AWG Min2AWG
Wire Size AWG Max-
Conductor Area CSA150mm²
Wire Connection MethodScrew
Rated Current309A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE UKH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
10Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
CLIPLINE UKH
Wire Size AWG Min
2AWG
Conductor Area CSA
150mm²
Rated Current
309A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.838