Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-C
Order Code1015701
Also Known AsGTIN UPC EAN: 07498358300
Technical Datasheet
181 In Stock
15,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 56.210 |
| 5+ | CHF 55.320 |
| 10+ | CHF 54.120 |
| 25+ | CHF 52.580 |
| 50+ | CHF 51.530 |
| 100+ | CHF 50.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 56.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #1/4 (M6) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- For indoor use
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
9.5mm
Height
9.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.8mm
Product Range
-
Technical Docs (1)
Alternatives for TM3S25-C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14