Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
11 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 99.530 |
| 10+ | CHF 96.660 |
| 50+ | CHF 90.940 |
| 100+ | CHF 87.520 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CHF 99.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT38F-C
Order Code1737028
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.5mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.313"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric76.2mm
Product Range-
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.313"
Bundle Dia Min - Metric
7.9mm
Product Range
-
External Diameter - Metric
9.5mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
Technical Docs (3)
Alternatives for T38F-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76904