Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMT206W119A-Q
Order Code3281342
Also Known AsGTIN UPC EAN: 07498333625
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 36.190 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
CHF 361.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMT206W119A-Q
Order Code3281342
Also Known AsGTIN UPC EAN: 07498333625
Marker TypeTag
LegendBlank (No Legend)
Legend Colour-
Marker ColourNatural
Marker Dimensions30mm x 52mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
30mm x 52mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862