You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PACE 8007-0552

Rework Station, MBT 350, 482 °C, 230 V

PACE 8007-0552
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PACE PACE
Manufacturer Part No:
8007-0552
Order Code:
1775259
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
8007-0552   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for 8007-0552

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
482°C

:
240W

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 8007-0552 is a 230V 240W Rework System with 150ms average as measured with PACE process monitor vacuum rise time.
  • 482°C Maximum heat temperature rating
  • 8SLPM Maximum airflow
  • 18PSI Maximum pressure rating
  • 2Ω Tip to ground resistance
  • Tips not supplied

Applications

Maintenance & Repair

Contents

Power supply, Universal soldering iron, Sodr-X-Tractor Desoldering handpiece and Mini-tweez handpiece (IntelliHeat versions).

No Longer Manufactured

CHF2,021.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ CHF2,021.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ CHF1,920.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --