Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB250-22-1
Order Code4035219
Product RangeOAB250 Series
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 253.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 253.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB250-22-1
Order Code4035219
Product RangeOAB250 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size251.5mm
External Depth98.1mm
Air Flow - CFM850CFM
Air Flow - m3/min-
Noise Rating76dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating240W
Product RangeOAB250 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
98.1mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
240W
IP Rating
IP55
Supply Voltage
230VAC
Fan Frame Size
251.5mm
Air Flow - CFM
850CFM
Noise Rating
76dB
Power Connection Type
4 Lead Wires
Product Range
OAB250 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1