Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 450+ | CHF 18.080 |
Price for:Each
Minimum: 450
Multiple: 450
CHF 8,136.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVH4L025N065SC1.
Order Code4070490
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id99A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0285ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation348W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
99A
Drain Source On State Resistance
0.0285ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
348W
Product Range
-
Technical Docs (1)
Alternatives for NVH4L025N065SC1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008256
Product traceability