Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7805CD2TR4G
Order Code2441226
Product Range7805 Voltage Regulators
3,952 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
800+ | CHF 0.233 |
2400+ | CHF 0.218 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
CHF 186.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7805CD2TR4G
Order Code2441226
Product Range7805 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Product Range7805 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The MC7805CD2TR4G is a monolithic integrated circuits Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local and on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- Output voltage offered in 1.5, 2 and 4% tolerance
- 0 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Product Range
7805 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
Lead (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for MC7805CD2TR4G
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability