Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAMIS-49250-XTP
Order Code3614330
Product RangeAMIS-492x0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAMIS-49250-XTP
Order Code3614330
Product RangeAMIS-492x0
Technical Datasheet
IC Interface Type-
Interface ApplicationsTransceiver
Supply Voltage Min4.75V
Supply Voltage Max6.2V
Interface Case StyleNQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAMIS-492x0
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.75V
Interface Case Style
NQFP
Operating Temperature Min
-40°C
Product Range
AMIS-492x0
MSL
MSL 3 - 168 hours
Interface Applications
Transceiver
Supply Voltage Max
6.2V
No. of Pins
44Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability