You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

61F-GPN2 240AC

Liquid Level Controller, 61F-GP-N2 Series, Conductive, 240 Vac, 3.2 W, 80 ms

OMRON 61F-GPN2 240AC
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
61F-GPN2 240AC
Order Code:
177888
Technical Datasheet:
61F-GPN2 240AC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240V

:
80ms

:
3.2W


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 61F-GPN2 240AC is an automatic water supply and drainage Level Controller ideal for level control of any conductive liquid. The conductive type level controller consists of a plug-in controller connected to a set of stainless steel probes and is cut to length and inserted vertically into the liquid. A low voltage is applied between these probes and the earth probe (or tank, if it is electrically conductive). The water provides a current between the earth probe and the high-level probe. The output relay in the controller is energized when the water level reaches the high-level probe and de-energized when the water level falls below it. For two-point control a low-level probe is used as well. In this case the relay does not de-energize until the water level falls below the low-level probe. Using the low-level probe allows a wide differential between switching a pump on and off and can avoid excessive pump operation during tank emptying or filling.
  • Compact plug-in controller for single- or two-point control of conductive liquid level
  • Easy installation on DIN rail
  • Low voltage (AC) electrodes
  • Full surge protection

Applications

Sensing & Instrumentation, Automation & Process Control

Best Seller

22 In stock Need more?

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF97.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF97.41
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF95.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF93.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --