Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FT13 2M
Order Code2667301
Product RangeE3T Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 166.030 |
5+ | CHF 160.310 |
10+ | CHF 157.590 |
25+ | CHF 154.960 |
50+ | CHF 152.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 166.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FT13 2M
Order Code2667301
Product RangeE3T Series
Technical Datasheet
Sensor TypeUltraThin Photoelectric Sensors
Sensing Range Max500mm
Sensing Distance Max500mm
Sensing MethodThrough Beam
Supply Voltage DC Min12V
Sensor Output TypePNP Open Collector
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
UltraThin Photoelectric Sensors
Sensing Distance Max
500mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
500mm
Sensing Method
Through Beam
Sensor Output Type
PNP Open Collector
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0485