Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4-G
Order Code178473
Product RangeE3JM Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 172.190 |
5+ | CHF 168.750 |
10+ | CHF 165.310 |
25+ | CHF 161.850 |
50+ | CHF 158.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 172.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4-G
Order Code178473
Product RangeE3JM Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypeRelay
Sensing MethodRetroreflective
Product RangeE3JM Series
Connection MethodTerminal Block
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3JM series from Omron are universal AC/DC photoelectric sensor with built-in timer.
- Built-in power supply photoelectric sensor
- Easy to wire terminal block
- Built-in timer offers selectable ON delay, OFF delay and one shot
- Relay or transistor output models
- Polarized, through beam and diffuse models
- Light ON/dark ON operation switch selectable
- Supply voltage range from 24VAC to 240VAC and 12VDC to 240VDC
- UL and CSA approved
- Operating temperature range from -25°C to 55°C
- Fixed and adjustable sensitivity adjustment
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
Relay
Product Range
E3JM Series
Supply Voltage DC Min
12V
Operating Temperature Min
-25°C
Sensing Distance Max
4m
Sensing Method
Retroreflective
Connection Method
Terminal Block
Supply Voltage DC Max
240V
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for E3JM-R4M4-G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18