Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO02500220-DE
Order Code4410331
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 574.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 574.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO02500220-DE
Order Code4410331
Technical Datasheet
Supply Voltage Max480V
Product Range-
Power Consumption7.5kW
Impedance-
Phase Type3 Phase
Output Current22A
Inductance2.5mH
Length180mm
Width95mm
Height210mm
SVHCTo Be Advised
Product Overview
AX-RAO02500220-DE is an AC output reactor.
- 480V maximum supply voltage
- 7.5KW power consumption
- 22A output current
- 2.5mH inductance
- Dimension is (Lx W x H) 180mm x 95mm x 210mm
Technical Specifications
Supply Voltage Max
480V
Power Consumption
7.5kW
Phase Type
3 Phase
Inductance
2.5mH
Width
95mm
SVHC
To Be Advised
Product Range
-
Impedance
-
Output Current
22A
Length
180mm
Height
210mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate