Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTMTSS-IM100U-150-2000-SMPW
Order Code3860894
Product RangeTMTSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 76.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTMTSS-IM100U-150-2000-SMPW
Order Code3860894
Product RangeTMTSS Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max260°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial78.74"
Probe Length - Metric2m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeTMTSS Series
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
260°C
Lead Length - Imperial
40"
Probe Length - Imperial
78.74"
Probe Diameter - Imperial
0.039"
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard
IEC
Product Range
TMTSS Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
2m
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895