Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPV101-10V
Order Code3871488
Product RangePV100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,030.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,030.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPV101-10V
Order Code3871488
Product RangePV100 Series
Technical Datasheet
Valve TypeFlow Control
Valve Function2/2 Way, Closed
Pneumatic Connection1/8 NPT
Operating Pressure Max200psi
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangePV100 Series
Technical Specifications
Valve Type
Flow Control
Pneumatic Connection
1/8 NPT
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
50°C
Product Range
PV100 Series
Valve Function
2/2 Way, Closed
Operating Pressure Max
200psi
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329