Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36-01-J-80F
Order Code3868334
Product RangeOS36-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 333.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 333.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36-01-J-80F
Order Code3868334
Product RangeOS36-01 Series
Technical Datasheet
Sensing Temperature Min10°C
Sensing Temperature Max49°C
Response Time100ms
Operating Temperature Min-18°C
Operating Temperature Max70°C
Analogue OutputsThermocouple J Type
Field of View (FOV)60°
Emissivity0.9
Product RangeOS36-01 Series
Technical Specifications
Sensing Temperature Min
10°C
Response Time
100ms
Operating Temperature Max
70°C
Field of View (FOV)
60°
Product Range
OS36-01 Series
Sensing Temperature Max
49°C
Operating Temperature Min
-18°C
Analogue Outputs
Thermocouple J Type
Emissivity
0.9
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594