Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-C1-11L3M3R
Order Code4064472
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 162.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 162.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-C1-11L3M3R
Order Code4064472
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width2mm
Grid Length6mm
Connection Type3x 3m Leads
Grid TypeLinear
Bridge Energizing Voltage8Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
Technical Specifications
Resistance
120ohm
Grid Length
6mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
2mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
8Vrms
STC Number
-
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.438631