Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-D16-11L3M3S
Order Code3859369
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 614.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 614.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-D16-11L3M3S
Order Code3859369
Product RangeKFH Series
Technical Datasheet
Resistance350ohm
Grid Width3.2mm
Grid Length3mm
Connection Type3x 3m Leads
Grid TypeTee Rosette
Bridge Energizing Voltage10Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length7.5mm
Maximum Strain50000µm
Product Overview
KFH-3-350-D16-11L3M3S is a KFH series precision planar X-Y pattern, pre wired strain gage. The planar XY pattern allows precision strain measurement by eliminating the errors often associated with a stacked XY pattern.
- Pre-wired for fast installation, no soldering at measurement end
- Broad temperature range, clear alignment marks
- PTFE wire at attachment end prevents sticking during installation
- Grid length range from 0 to 3mm, 10Vrms max
- 3mm grid length, 3.2mm grid length
- Three 3m leads connection type, 350 ohm nominal resistance
- T rosettes grid style, 50,000µm maximum strain
- Temperature range from -10 to 155°C
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
Tee Rosette
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
7.5mm
Grid Width
3.2mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
10Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
50000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001