Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP510-060
Order Code3910116
Product RangeIP510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 958.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 958.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP510-060
Order Code3910116
Product RangeIP510 Series
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic Connection1/4" NPT
Sensor Output TypePressure
Body Size-
Pressure Measurement TypeGauge
Voltage Rating40VDC
Flow Rate12SCFM
Port Style1/4" FNPT
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Supply Current20mA
Operating Pressure Min0psi
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangeIP510 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Regulator Type
Pressure Regulator
Sensor Output Type
Pressure
Pressure Measurement Type
Gauge
Flow Rate
12SCFM
Operating Pressure Max
60psi
Supply Current
20mA
Operating Temperature Min
-29°C
Product Range
IP510 Series
Pneumatic Connection
1/4" NPT
Body Size
-
Voltage Rating
40VDC
Port Style
1/4" FNPT
Pneumatic Connection Method
Female Thread
Operating Pressure Min
0psi
Operating Temperature Max
71°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001