Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-6305ABR
Order Code3910011
Product RangeFL-6000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 428.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 428.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-6305ABR
Order Code3910011
Product RangeFL-6000A Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min0.5GPM (US)
Flow Rate Max5GPM (US)
Operating Pressure Min-
Operating Pressure Max3500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Accuracy2%
Media TypeWater
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFL-6000A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max3500psi
Product Overview
FL-6305ABR is a FL-6000A series general purpose flowmeter. It is designed to provide economical, accurate flow rate indication for oil and water. This industrial flowmeter utilizes a spring-and-piston type assembly, which enable this to be mounted in any position and gives immunity to changes in viscosity. It can be used in severe environments at up to 241.3 bar (3500 psig) and 116°C (240°F).
- Good viscosity stability, mounts in any position
- Vertical connectors for in-line mounting
- For clear and opaque fluids
- Accuracy is ±2% FS, repeatability is ±1%
- 1/2 FNPT connection, water/1.0 medium/specific gravity
- 241.3 bar (3500 psig) maximum pressure, 116°C maximum temperature (standard)
- Dimension is 60.96 x 53.34mm, 168mm length
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
5GPM (US)
Operating Pressure Max
3500psi
Supply Voltage Max
-
Accuracy
2%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-6000A Series
Pressure Max
3500psi
Flow Rate Min
0.5GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
116°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.102229