Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-6105A-BSPP
Order Code3910005
Product RangeFL-6000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 353.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 353.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-6105A-BSPP
Order Code3910005
Product RangeFL-6000A Series
Technical Datasheet
Flow Rate Min0.5GPM (US)
Flow Rate Max5GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product RangeFL-6000A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max3500psi
Technical Specifications
Flow Rate Min
0.5GPM (US)
Supply Voltage Min
-
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
5GPM (US)
Supply Voltage Max
-
Product Range
FL-6000A Series
Pressure Max
3500psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001