You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FDT-25

DIGITAL ULTRASONIC FLOW METER KIT

OMEGA FDT-25
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
FDT-25
Order Code:
3410406
Technical Datasheet:
FDT-25   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flow Meter, Transducer & Cables, Chain/Clamp/Ruler/RS232 Cable, Power Adapter/Charger, Acoustic Gel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

FDT-25 is a portable digital ultrasonic flow meter kit. Handheld ultrasonic flow meter is designed to work with clamp-on transducers to enable the flow of a liquid within a closed pipe to be measured accurately without needing to insert any mechanical parts through the pipe wall or protrude into the flow system. Using ultrasonic transit time techniques, the FDT-25 is controlled by a micro-processor system which contains a wide range of data that enables it to be used with pipes with an outside diameter and constructed of almost any material. The instrument will also operate over a wide range of fluid temperatures.
  • Built-in high-capacity NiMH rechargeable batteries will last more than 10hours (fully charged)
  • Non invasion measurement, can achieve measurement with clamp on sensors
  • 32Kbit built-in data storage can store two thousand rows of data
  • LCD display can display the instant flow, total flow, flow velocity and working condition
  • Reduces installation time, improves installation accuracy
  • Easy installation, no need cut the pipe, no pressure loss
  • Easy to install and no need to cut off the flow, no pressure loss
  • Operating temperature range from -20 to 60°C (meter)
  • 4 x 16 English letters, 4 x 8 Chinese characters display
  • ABS plastic with aluminium housing material, IP65 case

Contents

Flow meter, Small standard transducer (STD-HS), Transducer cables, Chain, Clamp, Ruler, RS232 cable (1 meter), Universal AC power adapter/battery charger, Acoustic gel for standard transducers, Three NiMH rechargeable batteries.

Best Seller

5 In stock Need more?

More stock available week commencing 5/22/23
Standard lead time for this product is 7 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF1,469.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF1,469.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --