You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP NTM88H055T1
Pressure Sensor, TPMS, Differential, 90 kPa, 930 kPa, 1.8 V, 3.6 V
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- NTM88H055T1
- Order Code:
- 3677378RL
- Technical Datasheet:
- NTM88H055T1 Datasheet
Product Overview
- 10bit compensated pressure sense element, 10bit compensated accelerometers
- Two I/O pins can be used for external signals
- 64 bytes low-power "always on" NVM parameter registers
- 16KB flash memory, family of NXP firmware libraries available via royalty-free license
- Characterized for RF carrier typical of 315MHz or 434MHz
- Capability for ASK or OOK demodulation, automated Manchester decoding
- Two channel timer / pulse-width module
- Qualified in compliance with AEC-Q100
- Long battery service life, internal temperature sensor
- Ambient operating temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- -
- :
- 90kPa
- :
- 930kPa
- :
- 1.8V
- :
- 3.6V
- :
- HQFN
- :
- 24Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2000+
Quantity | Price | Your Price |
---|---|---|
2000+ | CHF3.72 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.