Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/220,112
Order Code2066197
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Accuracy± 2.54K
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case / PackageSOD-70
Sensor Case StyleSOD-70
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
KTY81/220,112 is a KTY81 series silicon temperature sensor. It has a positive temperature coefficient of resistance and is suitable for use in measurement and control systems. The sensor is encapsulated in the SOD70 2 in-line leads plastic package.
- High accuracy and reliability
- Positive temperature coefficient, fail-safe behaviour
- Long-term stability
- Virtually linear characteristics
- 2040 ohm maximum sensor resistance at Tamb = 25°C
- 0.79%/K typical temperature coefficient at Tamb = 25°C
- Ambient temperature range from -55 to 150°C
Technical Specifications
IC Output Type
Analogue
Accuracy
± 2.54K
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case Style
SOD-70
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Sensor Output Type
Analogue
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case / Package
SOD-70
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability