Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 73.650 |
Product Information
Product Overview
The FRDM-MC-LVPMSM is a freedom development platform for low voltage, 3-phase PMSM motor control. The FRDM-MC-LVPMSM low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) freedom development board platform adds motor control capabilities such as rotational or linear motion to users design applications. It is ideal for rapid prototyping of microcontroller-based applications. This evaluation board in a shield form factor effectively turns Freedom development board platform into a complete motor control reference design which is compatible with existing Freedom development platform (FRDM-KV31F and FRDM-KV10Z).
- Power supply input voltage DC range from 24VDC to 48VDC via 5.5mm x 2.1mm barrel connector
- Output current up to 5A RMS
- Power supply reverse polarity protection circuitry
- 3 phase bridge inverter (6-MOSFET’s)
- 3 phase MOSFET gate driver with over current and under voltage protection
- Analogue sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
- 5.5VDC auxiliary power supply providing FRDM MCU board supply
- Motor speed/position sensors interface
- Freedom motor control headers compatible with Arduino R3 pin layout
Applications
Embedded Design & Development, Motor Drive & Control
Contents
FRDM-MC-LVPMSM hardware, Quick start card.
Notes
The FRDM-MC-LVPMSM board does not require any hardware configuration or jumpers setting. It contains no jumpers.
Technical Specifications
NXP
-
-
Add-on Board, Quick Reference Card
No SVHC (27-Jun-2024)
-
-
FRDM-KV31F & FRDM-KV10Z Freedom Development Boards
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate