Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 152.850 |
| 5+ | CHF 141.190 |
| 10+ | CHF 129.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 152.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU40025-UW6J
Order Code1495418
Technical Datasheet
Resolution2 x 40
Viewing Area (H x W)11.5mm x 138.8mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current300mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU40025-UW6J is a Vacuum Fluorescent Display Module with TTL 4/8-bit parallel and CMOS synchronous serial interface. Single board display module consists of 80 characters (2 x 40) VFD, a controller which includes character generator ROM and RAM and a DC/DC converter. Interface level is TTL 8/4-bit parallel and CMOS synchronous serial.
- Character display
- HD44780 compatible commands
- 40 x 2 LCD footprint
- Fits in 1U
- Easy to read vibrant emissive display
- Blue-green illumination
- Responsive display
- High contrast
- -40 to 85°C Wide operating temperature range
- Wide viewing angle
- ASCII + Japanese font table
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
2 x 40
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
11.5mm x 138.8mm
Supply Voltage Min
4.75V
Supply Current
300mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073