Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780251-01
Order Code3621692
Product Range15T-01SA-1000-N5RHV-F00-CE
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 415.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 415.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780251-01
Order Code3621692
Product Range15T-01SA-1000-N5RHV-F00-CE
Encoder TechnologyMechanical
Encoder Type-
Encoder Resolution1000CPR
No. of Detents-
Orientation-
Push Switch-
Encoder OutputQuadrature
Encoder MountingMotor
Product Range15T-01SA-1000-N5RHV-F00-CE
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter0.25"
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max40°C
IP RatingIP40
Termination-
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
1000CPR
Orientation
-
Encoder Output
Quadrature
Product Range
15T-01SA-1000-N5RHV-F00-CE
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
0.25"
Supply Voltage Max
5.5V
Operating Temperature Max
40°C
Termination
-
Encoder Type
-
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
8000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
IP40
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16