Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.572 |
| 10+ | CHF 0.403 |
| 100+ | CHF 0.312 |
| 500+ | CHF 0.277 |
| 1000+ | CHF 0.260 |
| 2500+ | CHF 0.232 |
Product Information
Product Overview
The HEF4013BTT is a dual D-type Flip-flop features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q\). Data is accepted when CP is low and is transferred to the output on the positive-going edge of the clock. The active high asynchronous CD and SD inputs are independent and override the D or CP inputs. The outputs are buffered for best system performance. The clock input's Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Tolerant of slow clock rise and fall time
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
HEF4013
-
-
TSSOP
Positive Edge
3V
HEF4000
-40°C
-
MSL 1 - Unlimited
D
40MHz
TSSOP
14Pins
Complementary
15V
4013
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate