You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LVC1T45GW,125
Transceiver, 74LVC145, 1.2 V to 5.5 V, SOT-363-6
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC1T45GW,125
- Order Code:
- 2164896
-
- Technical Datasheet:
- 74LVC1T45GW,125 Datasheet
Product Range Selector (-999)
See all from this product rangeProduct Overview
- High noise immunity
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standards
- Suspend mode
- 16μA Maximum ICC low power consumption
- Inputs accept voltages up to 5.5V
- Latch-up performance exceeds 100mA per JESD 78 class II
- ±24mA Output drive
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Pins
- :
- 1.2V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- -999
- :
- -888
- :
- -999
Technical Documents (3)
11,390 In stock Need more?
11,390 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 7 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
5+ | CHF0.505 | |
10+ | CHF0.394 | |
100+ | CHF0.261 | |
500+ | CHF0.221 | |
1000+ | CHF0.17 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
3000+ | CHF0.167 | |
9000+ | CHF0.164 | |
24000+ | CHF0.16 | |
45000+ | CHF0.157 |
Pricing is unavailable. Please contact customer services.