You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74HC125D,653
Buffer / Line Driver, 74HC125, 2 V to 6 V, SOIC-14
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HC125D,653
- Order Code:
- 1201318
- Product Range
- 74HC125; 74HCT125
- Technical Datasheet:
- 74HC125D,653 Datasheet
Product Range Selector (74HC125; 74HCT125)
See all from this product rangeProduct Overview
- Supply voltage range from 2V to 6V
- Complies with JEDEC standard JESD 7A
- CMOS level input
- Ambient temperature range from -40°C to 125°C
- Features ESD protection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer / Line Driver, Non Inverting
- :
- 74HC125
- :
- SOIC
- :
- 14Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74125
- :
- -40°C
- :
- 125°C
- :
- 74HC125; 74HCT125
- :
- -
Technical Documents (2)
16,458 In stock Need more?
16,458 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 7 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
5+ | CHF0.421 | |
10+ | CHF0.335 | |
100+ | CHF0.202 | |
500+ | CHF0.152 | |
1000+ | CHF0.114 | |
2500+ | CHF0.104 | |
5000+ | CHF0.0997 | |
10000+ | CHF0.0966 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.