Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.420 |
5+ | CHF 27.760 |
10+ | CHF 24.880 |
20+ | CHF 24.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSP3575M0906-A
Order Code4743210
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar, Unipolar
Step Angle7.5°
No. of PhasesTwo Phase
Resistance5.8ohm
Torque Max5.5N-cm
Current Rating860mA
Inductance3.2mH
Inertia7.5g-cm²
Voltage Rating Max5VDC
No. of Wires6
External Length22mm
Shaft Diameter2mm
Product Range-
Shaft Length11mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SP3575M0906-A from Nanotec is a two phase, unipolar/bipolar-1 winding permanent magnet stepper motor. This motor is economical and designed for simple device applications where large step angles are required.
- Motor supply voltage is 5VDC
- Step angle of 7.5°
- Product weight of 0.09Kg
- Class E insulation
- Ambient temperature of -10°C to 40°C
- Dielectric strength of 500VAC/1minute
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
No. of Phases
Two Phase
Torque Max
5.5N-cm
Inductance
3.2mH
Voltage Rating Max
5VDC
External Length
22mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
Step Angle
7.5°
Resistance
5.8ohm
Current Rating
860mA
Inertia
7.5g-cm²
No. of Wires
6
Shaft Diameter
2mm
Shaft Length
11mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095