Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN150K03L
Order Code1515461
Product RangeLQH43CN_03 Series
Technical Datasheet
633 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.269 |
| 10+ | CHF 0.222 |
| 50+ | CHF 0.206 |
| 100+ | CHF 0.188 |
| 200+ | CHF 0.173 |
| 500+ | CHF 0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN150K03L
Order Code1515461
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)570mA
Self Resonant Frequency20MHz
Inductor ConstructionUnshielded
DC Current Rating570mA
Saturation Current (Isat)-
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.32ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
20MHz
DC Current Rating
570mA
Product Range
LQH43CN_03 Series
DC Resistance Max
0.32ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
570mA
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43CN150K03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability