Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935151783522-T3N
Order Code3288575
Product RangeUBSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 4.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 4,080.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No935151783522-T3N
Order Code3288575
Product RangeUBSC Series
Technical Datasheet
Capacitance0.022µF
Withstanding Voltage30VDC
Operating Frequency Max60GHz
Capacitance Tolerance± 15%
Capacitor Case / Package0201 [0603 Metric]
Capacitor MountingSolder Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeUBSC Series
Product Length0.8mm
Product Width0.6mm
Product Thickness0.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
935151783522-T3N is a UBSC series ultra broadband surface mounted silicon capacitor. Target applications include optical communication systems (ROSA/- TOSA, SONET and all optoelectronics) as well as high speed data systems or products. Optimized for DC decoupling, feedback coupling and bypass applications in ultra broadband applications.
- Capacitance value is 22nF
- 30VDC breakdown voltage
- 0201 case size
- 400µm thickness
- Operating temperature range from -55℃ to 150℃
- Low ESL and ESR in bypass grounding mode
- Operating frequency maximum 60GHz
Technical Specifications
Capacitance
0.022µF
Operating Frequency Max
60GHz
Capacitor Case / Package
0201 [0603 Metric]
Operating Temperature Min
-55°C
Product Range
UBSC Series
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Withstanding Voltage
30VDC
Capacitance Tolerance
± 15%
Capacitor Mounting
Solder Mount
Operating Temperature Max
150°C
Product Length
0.8mm
Product Thickness
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability