Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935146521410-T3T
Order Code4542465
Product RangeWLSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 3.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 3,030.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No935146521410-T3T
Order Code4542465
Product RangeWLSC Series
Technical Datasheet
Capacitance1000pF
Withstanding Voltage150VDC
Operating Frequency Max10GHz
Capacitor Case / Package0202 [0505 Metric]
Capacitor MountingWire-Bonding Vertical
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeWLSC Series
Product Length0.5mm
Product Width0.5mm
Product Thickness0.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Operating Frequency Max
10GHz
Capacitor Mounting
Wire-Bonding Vertical
Operating Temperature Max
150°C
Product Length
0.5mm
Product Thickness
0.1mm
Withstanding Voltage
150VDC
Capacitor Case / Package
0202 [0505 Metric]
Operating Temperature Min
-55°C
Product Range
WLSC Series
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability