You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCMR06X3901FTLSMD Chip Resistor, Ceramic, 3.9 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film

MULTICOMP PRO MCMR06X3901FTL
MULTICOMP PRO MCMR06X3901FTL
MULTICOMP PRO MCMR06X3901FTL
MULTICOMP PRO MCMR06X3901FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMR06X3901FTL
Order Code:
2073490
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
MCMR06X3901FTL   Datasheet
See all Technical Docs

Product Range Selector (-999)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.9kohm

:
100mW

:
-999

:
75V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Multicomp Pro MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 500/reel):2073490RL Check stock

2,919 In stock Need more?

Standard lead time for this product is 22 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF0.009

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
  • 50000+
Quantity Price Your Price
 
 
10+ CHF0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ CHF0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ CHF0.006
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ CHF0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ CHF0.003
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ CHF0.002
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ CHF0.0019
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2073490) x 0.009 = CHF0.09
Total Price: CHF0.09
Choose your packaging preference
*Note: If you have selected a re-reeled item a CHF5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.