Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 57.730 |
| 10+ | CHF 55.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013441
Order Code4263806
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM64.3CFM
Noise Rating31.4dBA
Power Rating1.8W
Rated Speed2000rpm
Power Connection TypeTerminals
Current Rating37mA
IP RatingIP55
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
31.4dBA
Rated Speed
2000rpm
Current Rating
37mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
64.3CFM
Power Rating
1.8W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
-
Technical Docs (1)
Alternatives for MP013441
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732