Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011848
Order Code4208076
Product RangeMPA83 Series
Technical Datasheet
167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.950 |
5+ | CHF 5.750 |
20+ | CHF 4.590 |
50+ | CHF 3.770 |
150+ | CHF 3.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011848
Order Code4208076
Product RangeMPA83 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current20A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 38mm
Voltage Rating VDC1.1kV
Fuse Size Imperial0.4" x 1.5"
Product RangeMPA83 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP011848 fuse is crafted for reliability in photovoltaic systems, ensuring robust protection with its high breaking capacity and quick action, encased in a durable glass-fibre body with enhanced electrical conductivity provided by silver-plated caps.
- Ideal for high power applications
- Provides 30kA breaking capacity, with self-certified capability up to 50kA for lower currents
- Rapid response
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner/ junction boxes and Inverters.
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Voltage Rating VDC
1.1kV
Product Range
MPA83 Series
Fuse Current
20A
Fuse Size Metric
10.3mm x 38mm
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.34