Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010346
Order Code4057913
Product RangeMP Breathable Glands
Technical Datasheet
309 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.550 |
5+ | CHF 6.970 |
10+ | CHF 6.040 |
15+ | CHF 4.910 |
25+ | CHF 4.810 |
100+ | CHF 4.710 |
150+ | CHF 4.620 |
250+ | CHF 4.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010346
Order Code4057913
Product RangeMP Breathable Glands
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min7mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP67
Product RangeMP Breathable Glands
Product Overview
- Waterproof, dustproof and breathable cable gland
- HPb59-1 sealing nut, EPDM seal
- HPb59-1 body, EPDM 0-ring, HPb59-1 lock nut
- Air volume range from 300 to 400ml/min@70mbar
- Recommended opening size is Ø16.2mm(through hole)
- Cable range from 7 to 10mm
- Protection degree is IP67
- Operating temperature range from -40°C to 100°C
Notes
The installation torque value can be adjusted according to the actual situation of customers.
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
-
Product Range
MP Breathable Glands
Cable Diameter Min
7mm
Cable Gland Material
Brass
IP / NEMA Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004