Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001654
Order Code3280907
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max220°C
Filament Weight1kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP001654 is a high-quality 3D printer filament made from PLA (Polylactic Acid), designed for smooth and reliable printing. With a 2.85mm diameter and 1 kg spool, it provides consistent extrusion, strong layer adhesion, and minimal warping, making it ideal for prototyping, hobby projects, and professional 3D printing applications.
- 2.85mm filament diameter – ensures compatibility with most 3D printers
- PLA material – eco-friendly, easy to print, and low warping
- 1Kg spool – provides ample material for multiple prints
- Black colour – delivers a sleek, professional finish
- High print quality – ensures smooth extrusion and strong adhesion
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
220°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4