Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.910 |
5+ | CHF 29.340 |
10+ | CHF 28.250 |
Product Information
Product Overview
The Multicomp Pro 4mm Banana Jack Attenuator by PJP enhances safety and reliability when connecting traditional oscilloscope probes to live circuits. Featuring a BNC male input and two 4mm banana socket outputs (for probe and ground), it provides a stable, secure interface for voltage measurements. Suitable for CAT II, CAT III, and CAT IV low-voltage environments, it supports bandwidths up to 5MHz with selectable attenuation levels of x10, x20, and x100. Ideal for safe, precise signal analysis in both lab and field settings.
- BNC to 4 mm banana jack attenuators for oscilloscopes
- Bandwidth: 5MHz
- Attenuations: x10; x20; x100
- Voltage Coefficient: x10 +/- 5%
- Dimensions: 63mmx19mmx35mm
- Maximum Input Voltage: 1400V DC + AC Peak
- Rating: 1000V AC/DC CAT II 600V AC/DC CAT III
Applications
Test & Instrumentation, Laboratory, Education, RF Communications, Audio, Prototyping, Sensing & Instrumentation
Technical Specifications
BNC Plug to 2x 4mm Banana Jack Attenuator
Multicomp Pro Attenuators
Oscilloscopes
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate