Print Page
Image is for illustrative purposes only. Please refer to product description.
712 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.970 |
50+ | CHF 0.807 |
150+ | CHF 0.667 |
250+ | CHF 0.569 |
500+ | CHF 0.497 |
1500+ | CHF 0.439 |
2500+ | CHF 0.431 |
5000+ | CHF 0.422 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-180PH
Order Code1737251
Technical Datasheet
Current Rating4A
Pin Diameter2.35mm
Barrel Outer Diameter6mm
Voltage Rating12V
Product Overview
The MJ-180PH from Multicomp Pro is a DC power socket. It is a single pole, right angled socket for PCB mounting.
- Current rating is 4A at 12VDC and 2A at 12VDC (signal contacts)
- Maximum contact resistance is 30mohm
- Insulation resistance is 100Mohm at 500VDC
- Withstand voltage is 500VAC for 1minute
- Centre pin is brass with nickel plating
- PBT body
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Current Rating
4A
Barrel Outer Diameter
6mm
Pin Diameter
2.35mm
Voltage Rating
12V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016