Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.710 |
10+ | CHF 2.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32647
Order Code1706868
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorRight Angle Plug
Current Rating-
Cable Length24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32647 is a Fan Power Cord features a 90° plug and SPT1 2 conductor (105°C, 300V) wire.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Right Angle Plug
Cable Length
24"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32647
2 Products Found
Legislation and Environmental
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate