Print Page
Image is for illustrative purposes only. Please refer to product description.
1,129 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.880 |
| 100+ | CHF 2.630 |
| 500+ | CHF 2.410 |
| 1000+ | CHF 2.180 |
| 2500+ | CHF 1.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32637
Order Code1703673
Technical Datasheet
Fan Frame Size60mm
For Use WithAxial Fans
Fixing Centres50mm
Filter Material-
Guard Material-
Product Range-
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
-
For Use With
Axial Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Alternatives for MC32637
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007564