Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.280 |
| 5+ | CHF 10.860 |
| 10+ | CHF 10.340 |
| 20+ | CHF 9.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 11.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2240-2.
Order Code3133054
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max8mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Pack of ten crocodile clips with red insulators.
- Crimp or solder connection
- Connects to wire from 22-14AWG
- Can also connect to 4mm banana plugs
- Nickel-plated steel construction
- Length: 58mm
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0565